Part Details for MAX3302EEWA+T by Maxim Integrated Products
Overview of MAX3302EEWA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3302EEWA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3302EEWA+T-ND
|
DigiKey | IC USB OTG TXRX/CHRG PUMP 25-WLP Min Qty: 107 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
52500 In Stock |
|
$2.8200 | Buy Now |
DISTI #
1640-MAX3302EEWA+T-ND
|
DigiKey | IC USB OTG TXRX/CHRG PUMP 25-WLP Min Qty: 107 Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX3302 USB On-The-Go Transceivers and Charge Pump ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 52500 |
|
$2.4200 / $2.8400 | Buy Now |
Part Details for MAX3302EEWA+T
MAX3302EEWA+T CAD Models
MAX3302EEWA+T Part Data Attributes
|
MAX3302EEWA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3302EEWA+T
Maxim Integrated Products
Line Transceiver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |