MAX33040EAKA+
Description: +3.3V, 5Mbps CAN Transceiver with ±40V Fault Protection, ±25V CMR, and ±40kV ESD in 8-Pin SOT23, 8-SOT_23-N/A, 8 Pins, -40 to 125C

Overview of MAX33040EAKA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX33040EAKA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX33040EAKA+
Mouser Electronics CAN Interface IC +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 RoHS: Compliant 238
  • 1 $4.7700
  • 10 $4.2800
  • 100 $3.5100
  • 180 $3.3200
$3.3200 / $4.7700 Buy Now
Analog Devices Inc 3.3V, 2Mbps CAN Transceiver wi Package Multiple: 1 944
Buy Now

CAD Models for MAX33040EAKA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX33040EAKA+ by Analog Devices Inc

MAX33040EAKA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOT_23-N/A
Pin Count
8
Manufacturer Package Code
8-SOT_23-N/A
Reach Compliance Code
compliant
Date Of Intro
2020-11-20
Samacsys Manufacturer
Analog Devices
Data Rate
5000 Mbps
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SSOP8,.11
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Current-Max
50 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
CAN TRANSCEIVER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX33040EAKA+
    Analog Devices Inc
    +3.3V, 5Mbps CAN Transceiver with ±40V Fault Protection, ±25V CMR, and ±40kV ESD in 8-Pin SOT23, 8-SOT_23-N/A, 8 Pins, -40 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX33040EAKA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX33040EAKA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX33040EAKA+ would you like to use for your alert(s)?
  • Please alert me when MAX33040EAKA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX33040EAKA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX33040EAKA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX33040EAKA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX33040EAKA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX33040EAKA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: