Part Details for MAX33040ESHLD# by Analog Devices Inc
Overview of MAX33040ESHLD# by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX33040ESHLD#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX33040ESHLD#
|
Mouser Electronics | Interface Development Tools EVKIT of MAX33040E, 3.3V, 2Mbps CAN Tran RoHS: Compliant | 3 |
|
$133.1500 | Buy Now |
|
Analog Devices Inc | EVKIT of MAX33040E, 3.3V, 2Mbp Package Multiple: 1 | 11 |
|
$123.5100 / $132.0800 | Buy Now |
Part Details for MAX33040ESHLD#
MAX33040ESHLD# CAD Models
MAX33040ESHLD# Part Data Attributes
|
MAX33040ESHLD#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX33040ESHLD#
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |