MAX33042EAKA+
Description: CAN Transceiver,

Overview of MAX33042EAKA+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX33042EAKA+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 24AJ1154
Newark Can Tx Rx, 4Mbps, 125Deg C, Sot-23-8, Can Interface Ic Type:Can Transceiver, Data Rate Max:4Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Sot-23, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX33042EAKA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 631
  • 1 $1.3700
  • 10 $1.2600
  • 100 $1.1400
$1.1400 / $1.3700 Buy Now

CAD Models for MAX33042EAKA+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX33042EAKA+ by Maxim Integrated Products

MAX33042EAKA+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
compliant
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Telecom IC Type
CAN TRANSCEIVER
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX33042EAKA+
    Maxim Integrated Products
    CAN Transceiver,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX33042EAKA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX33042EAKA+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX33042EAKA+ would you like to use for your alert(s)?
  • Please alert me when MAX33042EAKA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX33042EAKA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX33042EAKA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX33042EAKA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX33042EAKA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX33042EAKA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: