There are no models available for this part yet.
Overview of MAX33042EAKA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX33042EAKA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175-MAX33042EAKA+TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 SOT23-8 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
864 In Stock |
|
$1.0000 / $3.3400 | Buy Now |
CAD Models for MAX33042EAKA+T by Maxim Integrated Products
Part Data Attributes for MAX33042EAKA+T by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Telecom IC Type
|
CAN TRANSCEIVER
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|