Part Details for MAX33042EASA+ by Maxim Integrated Products
Overview of MAX33042EASA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX33042EASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX33042EASA+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 SOT23-8 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
169 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
Part Details for MAX33042EASA+
MAX33042EASA+ CAD Models
MAX33042EASA+ Part Data Attributes
|
MAX33042EASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX33042EASA+
Maxim Integrated Products
CAN Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |