MAX33048EASA+
Description: 20Mbps Full-Duplex RS-485/RS-422 Transceivers with ±40kV ESD Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C

Overview of MAX33048EASA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX33048EASA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75AK9989
Newark Transceiver, Rs422/Rs485, Nsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3.3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices MAX33048EASA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 473
  • 1 $4.3400
  • 10 $3.8900
  • 25 $3.6800
  • 50 $3.4400
  • 100 $3.1900
  • 300 $2.9500
  • 500 $2.7200
$2.7200 / $4.3400 Buy Now
DISTI # 700-MAX33048EASA+
Mouser Electronics RS-422/RS-485 Interface IC 20Mbps Full-Duplex RS-485/RS-422 Transceivers with 40kV ESD Protection RoHS: Compliant 489
  • 1 $5.7600
  • 10 $3.9000
$3.9000 / $5.7600 Buy Now
Analog Devices Inc Dual voltage, half duplex RS-4 Package Multiple: 1 21951
  • 1 $5.6400
  • 10 $3.7890
  • 25 $3.3076
  • 100 $2.7685
  • 250 $2.5066
  • 500 $2.3471
  • 1,000 $2.2145
  • 2,500 $2.0732
$2.0732 / $5.6400 Buy Now

CAD Models for MAX33048EASA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX33048EASA+ by Analog Devices Inc

MAX33048EASA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
unknown
Date Of Intro
2023-04-25
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATE WITH 5V SUPPLY
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000125 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; TIA-422; EIA-485; TIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.003 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
75 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
40 ns
Width
3.9 mm
Want to compare parts?
  1. MAX33048EASA+
    Analog Devices Inc
    20Mbps Full-Duplex RS-485/RS-422 Transceivers with ±40kV ESD Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX33048EASA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX33048EASA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX33048EASA+ would you like to use for your alert(s)?
  • Please alert me when MAX33048EASA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX33048EASA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX33048EASA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX33048EASA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX33048EASA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX33048EASA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: