Part Details for MAX33073EASA+T by Maxim Integrated Products
Overview of MAX33073EASA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX33073EASA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX33073EASA+TTR-ND
|
DigiKey | DUAL VOLTAGE RS-485, 70V FP, 40V Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2125 | Buy Now |
Part Details for MAX33073EASA+T
MAX33073EASA+T CAD Models
MAX33073EASA+T Part Data Attributes
|
MAX33073EASA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX33073EASA+T
Maxim Integrated Products
Line Transceiver,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-03 | |
Interface IC Type | LINE TRANSCEIVER |