MAX3311CUB+T
Description: 460kbps, 1µA Supply Current, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, 0 to 70C

Overview of MAX3311CUB+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3311CUB+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3311CUBT
Mouser Electronics RS-232 Interface IC 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX RoHS: Compliant 3315
  • 1 $5.0300
  • 10 $3.6100
  • 100 $3.0400
  • 250 $2.7600
  • 500 $2.5900
  • 1,000 $2.4400
  • 2,500 $2.2800
$2.2800 / $5.0300 Buy Now
Analog Devices Inc 460kbps, 1µA Supply Current, R Min Qty: 1 Package Multiple: 1 13836
  • 1 $6.1200
  • 10 $4.1260
  • 25 $3.6100
  • 100 $3.0319
  • 250 $2.7512
  • 500 $2.5802
  • 1,000 $2.4381
  • 2,500 $2.2867
$2.2867 / $6.1200 Buy Now

CAD Models for MAX3311CUB+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3311CUB+T by Analog Devices Inc

MAX3311CUB+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
10-MINI_SO-N/A
Pin Count
10
Manufacturer Package Code
10-MINI_SO-N/A
Date Of Intro
2001-02-19
Samacsys Manufacturer
Analog Devices
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
7.4 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Current-Max
0.25 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. MAX3311CUB+T
    Analog Devices Inc
    460kbps, 1µA Supply Current, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, 0 to 70C
    VS

Alternate Parts for MAX3311CUB+T

This table gives cross-reference parts and alternative options found for MAX3311CUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3311CUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3311EUB+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311CUB+T vs MAX3311EUB+T
MAX3311EUB+ 460kbps, 1µA Supply Current, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX3311CUB+T vs MAX3311EUB+
MAX3311EUB-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311CUB+T vs MAX3311EUB-T
MAX3311CUB+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311CUB+T vs MAX3311CUB+
MAX3311EUB+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311CUB+T vs MAX3311EUB+
MAX3311EUB+T 460kbps, 1µA Supply Current, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX3311CUB+T vs MAX3311EUB+T
MAX3311EUB LINE TRANSCEIVER, PDSO10, UMAX-10 Rochester Electronics LLC MAX3311CUB+T vs MAX3311EUB
MAX3311CUB-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311CUB+T vs MAX3311CUB-T
Part Number Description Manufacturer Compare
MAX3311EUB+ 460kbps, 1µA Supply Current, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX3311CUB+T vs MAX3311EUB+
MAX3311CUB-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311CUB+T vs MAX3311CUB-T
MAX3311EUB+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311CUB+T vs MAX3311EUB+T
MAX3311EUB+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311CUB+T vs MAX3311EUB+
MAX3311EUB-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311CUB+T vs MAX3311EUB-T
MAX3311EUB LINE TRANSCEIVER, PDSO10, UMAX-10 Rochester Electronics LLC MAX3311CUB+T vs MAX3311EUB
MAX3311CUB+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311CUB+T vs MAX3311CUB+
MAX3311EUB+T 460kbps, 1µA Supply Current, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX3311CUB+T vs MAX3311EUB+T

Related Parts for MAX3311CUB+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3311CUB+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3311CUB+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3311CUB+T would you like to use for your alert(s)?
  • Please alert me when MAX3311CUB+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3311CUB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3311CUB+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3311CUB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3311CUB+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3311CUB+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: