Part Details for MAX3311EEUB+ by Maxim Integrated Products
Overview of MAX3311EEUB+ by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3311EEUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3311EEUB+-ND
|
DigiKey | IC TXRX FULL 1/1 10UMAX/USOP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1433 / $6.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$2.5760 / $5.1520 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 10 Pin Plastic SMT | 26 |
|
$3.4500 / $6.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 105 |
|
$7.7038 | Buy Now |
|
Chip1Cloud | Single Transmitter/Receiver RS-422/RS-485 10-Pin CFPAK Tube | 5000 |
|
RFQ | |
|
Win Source Electronics | Single Transmitter/Receiver RS-422/RS-485 10-Pin CFPAK Tube | 83551 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for MAX3311EEUB+
MAX3311EEUB+ CAD Models
MAX3311EEUB+ Part Data Attributes:
|
MAX3311EEUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3311EEUB+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX3311EEUB+
This table gives cross-reference parts and alternative options found for MAX3311EEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3311EEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3311EEUB+ | ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX3311EEUB+ vs MAX3311EEUB+ |
MAX3311EEUB+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 | Maxim Integrated Products | MAX3311EEUB+ vs MAX3311EEUB+T |
MAX3311EEUB-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 | Maxim Integrated Products | MAX3311EEUB+ vs MAX3311EEUB-T |
MAX3311EEUB | LINE TRANSCEIVER, PDSO10, UMAX-10 | Rochester Electronics LLC | MAX3311EEUB+ vs MAX3311EEUB |
MAX3311ECUB+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 | Maxim Integrated Products | MAX3311EEUB+ vs MAX3311ECUB+ |
MAX3311ECUB+ | ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX3311EEUB+ vs MAX3311ECUB+ |
MAX3311ECUB+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 | Maxim Integrated Products | MAX3311EEUB+ vs MAX3311ECUB+T |