MAX3311EEUB+T
Description: ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C

Overview of MAX3311EEUB+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3311EEUB+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y3542
Newark Rs232 Txrx, 460Kbps, 5.5V, Umax-10, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices MAX3311EEUB+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2075
  • 1 $4.3900
  • 10 $4.0500
  • 25 $4.0500
  • 50 $4.0500
  • 100 $4.0500
  • 250 $4.0500
  • 500 $3.5100
  • 1,000 $3.1300
$3.1300 / $4.3900 Buy Now
DISTI # 700-MAX3311EEUBT
Mouser Electronics RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX RoHS: Compliant 8071
  • 1 $6.7600
  • 10 $5.5300
  • 25 $4.8700
  • 100 $4.1400
  • 250 $3.7800
  • 500 $3.5700
  • 1,000 $3.3900
  • 2,500 $3.2300
$3.2300 / $6.7600 Buy Now
Analog Devices Inc ±15kV ESD-Protected, 460kbps, Min Qty: 1 Package Multiple: 1 35306
  • 1 $8.0500
  • 10 $5.5210
  • 25 $4.8668
  • 100 $4.1348
  • 250 $3.7798
  • 500 $3.5636
  • 1,000 $3.3841
  • 2,500 $3.2375
$3.2375 / $8.0500 Buy Now

CAD Models for MAX3311EEUB+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3311EEUB+T by Analog Devices Inc

MAX3311EEUB+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
10-MINI_SO-N/A
Pin Count
10
Manufacturer Package Code
10-MINI_SO-N/A
Date Of Intro
2001-01-01
Samacsys Manufacturer
Analog Devices
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX3311EEUB+T
    Analog Devices Inc
    ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
    VS

Alternate Parts for MAX3311EEUB+T

This table gives cross-reference parts and alternative options found for MAX3311EEUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3311EEUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3311ECUB+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311ECUB+
MAX3311ECUB-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311ECUB-T
MAX3311ECUB+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311ECUB+T
MAX3311ECUB LINE TRANSCEIVER, PDSO10, UMAX-10 Rochester Electronics LLC MAX3311EEUB+T vs MAX3311ECUB
MAX3311ECUB Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311ECUB
MAX3311EEUB Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311EEUB
MAX3311EEUB+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311EEUB+
MAX3311EEUB-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311EEUB-T
Part Number Description Manufacturer Compare
MAX3311EEUB+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311EEUB+
MAX3311ECUB LINE TRANSCEIVER, PDSO10, UMAX-10 Rochester Electronics LLC MAX3311EEUB+T vs MAX3311ECUB
MAX3311ECUB+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311ECUB+
MAX3311EEUB-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311EEUB-T
MAX3311EEUB Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311EEUB
MAX3311ECUB+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311ECUB+T
MAX3311ECUB Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311ECUB
MAX3311ECUB-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX3311EEUB+T vs MAX3311ECUB-T

Related Parts for MAX3311EEUB+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3311EEUB+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3311EEUB+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3311EEUB+T would you like to use for your alert(s)?
  • Please alert me when MAX3311EEUB+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3311EEUB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3311EEUB+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3311EEUB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3311EEUB+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3311EEUB+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: