Drivers And Interfaces
MAX3314CSA
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, MS-012A, SOIC-8

Overview of MAX3314CSA by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3314CSA by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX3314CSA-ND
DigiKey IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 401
In Stock
  • 198 $1.5200
$1.5200 Buy Now
Rochester Electronics MAX3314 ESD Protected, 460Kbps, 1Micro Amp, RS-232-Compatible Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 401
  • 1 $1.5400
  • 25 $1.5100
  • 100 $1.4400
  • 500 $1.3800
  • 1,000 $1.3100
$1.3100 / $1.5400 Buy Now

CAD Models for MAX3314CSA by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3314CSA by Maxim Integrated Products

MAX3314CSA
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MAX3314CSA
    Maxim Integrated Products
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, MS-012A, SOIC-8
    VS

Alternate Parts for MAX3314CSA

This table gives cross-reference parts and alternative options found for MAX3314CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3314CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3314CSA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX3314CSA vs MAX3314CSA+
MAX3314ESA+ 460kbps, 1µA, RS-232-Compatible Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX3314CSA vs MAX3314ESA+
MAX3314CSA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX3314CSA vs MAX3314CSA+T
MAX3314CSA LINE TRANSCEIVER, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Rochester Electronics LLC MAX3314CSA vs MAX3314CSA
MAX3314ESA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX3314CSA vs MAX3314ESA+
Part Number Description Manufacturer Compare
MAX3314ESA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX3314CSA vs MAX3314ESA-T
MAX3314CSA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX3314CSA vs MAX3314CSA+
MAX3314ESA+ 460kbps, 1µA, RS-232-Compatible Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX3314CSA vs MAX3314ESA+
MAX3314ESA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products MAX3314CSA vs MAX3314ESA+
MAX3314CSA LINE TRANSCEIVER, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Rochester Electronics LLC MAX3314CSA vs MAX3314CSA

Related Parts for MAX3314CSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3314CSA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3314CSA by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3314CSA would you like to use for your alert(s)?
  • Please alert me when MAX3314CSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3314CSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3314CSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3314CSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3314CSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3314CSA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: