There are no models available for this part yet.
Overview of MAX3314ECKA+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3314ECKA+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX3314ECKA+T-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 SOT23-8 Min Qty: 182 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
2323 In Stock |
|
$1.6500 | Buy Now | |
DISTI #
MAX3314ECKA+T-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 SOT23-8 Min Qty: 182 Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | ||
Rochester Electronics | MAX3314 ESD Protected, 460Kbps, 1Micro Amp, RS-232-Compatible Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2323 |
|
$1.4200 / $1.6700 | Buy Now |
CAD Models for MAX3314ECKA+T by Maxim Integrated Products
Part Data Attributes for MAX3314ECKA+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Interface IC Type
|
LINE TRANSCEIVER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX3314ECKA+T
This table gives cross-reference parts and alternative options found for MAX3314ECKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3314ECKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3314ECKA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3314ECKA+T vs MAX3314ECKA-T |
MAX3314ECKA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3314ECKA+T vs MAX3314ECKA |