Part Details for MAX3314ECSA+T by Maxim Integrated Products
Overview of MAX3314ECSA+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3314ECSA+T
MAX3314ECSA+T CAD Models
MAX3314ECSA+T Part Data Attributes
|
MAX3314ECSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3314ECSA+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012A, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX3314ECSA+T
This table gives cross-reference parts and alternative options found for MAX3314ECSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3314ECSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3314ECSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX3314ECSA+T vs MAX3314ECSA |
MAX3314EESA+T | ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3314ECSA+T vs MAX3314EESA+T |
MAX3314ECSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012A, SOIC-8 | Maxim Integrated Products | MAX3314ECSA+T vs MAX3314ECSA+ |
MAX3314ECSA | LINE TRANSCEIVER, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Rochester Electronics LLC | MAX3314ECSA+T vs MAX3314ECSA |
MAX3314EESA+ | ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3314ECSA+T vs MAX3314EESA+ |
MAX3314EESA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012A, SOIC-8 | Maxim Integrated Products | MAX3314ECSA+T vs MAX3314EESA+T |
MAX3314EESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX3314ECSA+T vs MAX3314EESA |