Part Details for MAX3314EEKA+T by Maxim Integrated Products
Overview of MAX3314EEKA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3314EEKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1688
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Sot-23, No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3314EEKA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2270 |
|
$2.5300 / $4.7300 | Buy Now |
DISTI #
175-MAX3314EEKA+TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 SOT23-8 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2330 In Stock |
|
$2.5926 / $5.1700 | Buy Now |
|
Chip1Cloud | IC TXRX RS232 460KBPS SOT23-8 | 6140 |
|
RFQ |
Part Details for MAX3314EEKA+T
MAX3314EEKA+T CAD Models
MAX3314EEKA+T Part Data Attributes:
|
MAX3314EEKA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3314EEKA+T
Maxim Integrated Products
Line Transceiver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX3314EEKA+T
This table gives cross-reference parts and alternative options found for MAX3314EEKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3314EEKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3314EEKA#TG16 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3314EEKA+T vs MAX3314EEKA#TG16 |
MAX3314EEKA+ | Line Transceiver, | Maxim Integrated Products | MAX3314EEKA+T vs MAX3314EEKA+ |
MAX3314EEKA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3314EEKA+T vs MAX3314EEKA-T |
MAX3314EEKA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3314EEKA+T vs MAX3314EEKA |