MAX3316CAE+
Description: 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C

Overview of MAX3316CAE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Healthcare Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for MAX3316CAE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3316CAE
Mouser Electronics RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers RoHS: Compliant 161
  • 1 $10.5500
  • 10 $8.4700
  • 25 $7.5400
  • 76 $6.5200
  • 532 $6.3600
  • 1,064 $5.9600
$5.9600 / $10.5500 Buy Now
Analog Devices Inc 2.5V, 1µA, 460kbps, RS-232-Com Package Multiple: 1 7304
  • 1 $12.0400
  • 10 $8.4700
  • 25 $7.5496
  • 100 $6.5207
  • 1,000 $5.3000
$5.3000 / $12.0400 Buy Now

CAD Models for MAX3316CAE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3316CAE+ by Analog Devices Inc

MAX3316CAE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SSOP-5.3_MM
Package Description
SSOP-16
Pin Count
16
Manufacturer Package Code
16-SSOP-5.3_MM
Reach Compliance Code
compliant
Date Of Intro
2001-06-12
Samacsys Manufacturer
Analog Devices
Differential Output
NO
Driver Number of Bits
1
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
6.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
7.4 V
Output Low Current-Max
0.0005 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
175 ns
Receiver Number of Bits
1
Seated Height-Max
1.99 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.29 mm
Want to compare parts?
  1. MAX3316CAE+
    Analog Devices Inc
    2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C
    VS

Alternate Parts for MAX3316CAE+

This table gives cross-reference parts and alternative options found for MAX3316CAE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3316CAE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3316CAE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316CAE
MAX3316EAE+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316EAE+T
MAX3316EAE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316EAE
MAX3316EAE-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316EAE-T
MAX3316EAE+ 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX3316CAE+ vs MAX3316EAE+
MAX3316CAE+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316CAE+
MAX3316CAE+T 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3316CAE+ vs MAX3316CAE+T
MAX3316EAE+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316EAE+
MAX3316CAE-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316CAE-T
MAX3316EAE+T 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX3316CAE+ vs MAX3316EAE+T
Part Number Description Manufacturer Compare
MAX3316EAE+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316EAE+T
MAX3316EAE+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316EAE+
MAX3316CAE-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316CAE-T
MAX3316EAE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316EAE
MAX3316EAE-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316EAE-T
MAX3316EAE+T 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX3316CAE+ vs MAX3316EAE+T
MAX3316CAE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316CAE
MAX3316CAE+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 Maxim Integrated Products MAX3316CAE+ vs MAX3316CAE+
MAX3316EAE+ 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX3316CAE+ vs MAX3316EAE+
MAX3316CAE+T 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3316CAE+ vs MAX3316CAE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3316CAE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3316CAE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3316CAE+ would you like to use for your alert(s)?
  • Please alert me when MAX3316CAE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3316CAE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3316CAE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3316CAE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3316CAE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3316CAE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: