There are no models available for this part yet.
Overview of MAX3316CUP by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MAX3316CUP by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX3316CUP-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2112 In Stock |
|
$2.7400 | Buy Now | |
Rochester Electronics | MAX3316 2.5V, 1Microamp, 460K Bits/S, RS-232-Compatible Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2112 |
|
$2.3500 / $2.7600 | Buy Now |
CAD Models for MAX3316CUP by Maxim Integrated Products
Part Data Attributes for MAX3316CUP by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP20,.25
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
1
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
7.4 V
|
Output Low Current-Max
|
0.0005 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
175 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Max
|
3 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for MAX3316CUP
This table gives cross-reference parts and alternative options found for MAX3316CUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3316CUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3316CUP+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | MAX3316CUP vs MAX3316CUP+ |
MAX3316EUP | LINE TRANSCEIVER, PDSO20, TSSOP-20 | Rochester Electronics LLC | MAX3316CUP vs MAX3316EUP |
MAX3316CUP-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | MAX3316CUP vs MAX3316CUP-T |
Related Parts for MAX3316CUP
-
MAX3318ECDBRLine Driver or Receivers
-
MAX198ACAIOther Analog ICs
-
MAX1267BCEGAnalog to Digital Converters
-
MAX4193EJASwitching Regulator or Controllers
-
MAX4175BJEUK-TOperational Amplifiers
-
MAX351CSEMultiplexers or Switches
-
MASMCJ75AE3Transient Suppressors
-
MAX2269EUERF/Microwave Amplifiers
-
MAX3645EEEATM/SONET/SDH ICs