Part Details for MAX3318CUP by Maxim Integrated Products
Overview of MAX3318CUP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3318CUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3318CUP-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
276 In Stock |
|
$2.7400 | Buy Now |
|
Rochester Electronics | MAX3318 2.5V, 1Microamp, 460K Bits/S, RS-232-Compatible Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 276 |
|
$2.3500 / $2.7600 | Buy Now |
Part Details for MAX3318CUP
MAX3318CUP CAD Models
MAX3318CUP Part Data Attributes
|
MAX3318CUP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3318CUP
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, TSSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.4 V | |
Output Low Current-Max | 0.0005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 175 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX3318CUP
This table gives cross-reference parts and alternative options found for MAX3318CUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3318CUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3318EUP-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | MAX3318CUP vs MAX3318EUP-T |
MAX3318CUP+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | MAX3318CUP vs MAX3318CUP+ |
MAX3318EAP+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX3318CUP vs MAX3318EAP+ |
MAX3318EUP+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | MAX3318CUP vs MAX3318EUP+T |
MAX3318CUP-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | MAX3318CUP vs MAX3318CUP-T |
MAX3318EAP | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX3318CUP vs MAX3318EAP |
MAX3318EAP | LINE TRANSCEIVER, PDSO20, SSOP-20 | Rochester Electronics LLC | MAX3318CUP vs MAX3318EAP |
MAX3318EUP | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | MAX3318CUP vs MAX3318EUP |
MAX3318CAP-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX3318CUP vs MAX3318CAP-T |
MAX3318EAP+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX3318CUP vs MAX3318EAP+T |