Part Details for MAX3322EEUP+ by Maxim Integrated Products
Overview of MAX3322EEUP+ by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3322EEUP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3559
|
Newark | Rs232 Txrx, 250Kbps, 5.5V, Tssop-20, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3322EEUP+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$8.5800 / $12.0100 | Buy Now |
DISTI #
MAX3322EEUP+-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 1 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5584 / $11.5600 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO20 | 59 |
|
$4.2900 / $9.9000 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO20 | 7 |
|
$5.1282 / $6.9930 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO20 | 56 |
|
$6.1050 / $9.9000 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO20 | 2 |
|
$11.0000 / $15.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 70 |
|
$12.9219 | Buy Now |
Part Details for MAX3322EEUP+
MAX3322EEUP+ CAD Models
MAX3322EEUP+ Part Data Attributes:
|
MAX3322EEUP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3322EEUP+
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX3322EEUP+
This table gives cross-reference parts and alternative options found for MAX3322EEUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3322EEUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3322EEUP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX3322EEUP+ vs MAX3322EEUP-T |
MAX3322EEUP+T | ±15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3322EEUP+ vs MAX3322EEUP+T |
MAX3322EEUP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX3322EEUP+ vs MAX3322EEUP+T |
MAX3322EEUP+ | ±15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3322EEUP+ vs MAX3322EEUP+ |
MAX3322EEUP | DUAL LINE TRANSCEIVER, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MAX3322EEUP+ vs MAX3322EEUP |