Part Details for MAX3322EEUP+T by Analog Devices Inc
Overview of MAX3322EEUP+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3322EEUP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3322EEUPT
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications RoHS: Compliant | 3852 |
|
$6.1900 / $11.3300 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, RS-232 Tr Min Qty: 1 Package Multiple: 1 | 1236 |
|
$6.3156 / $11.5600 | Buy Now |
DISTI #
3920629
|
Farnell | TRANSCEIVER, RS232, 2DRIVER, 2RECEIVER RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$6.2649 | Buy Now |
Part Details for MAX3322EEUP+T
MAX3322EEUP+T CAD Models
MAX3322EEUP+T Part Data Attributes:
|
MAX3322EEUP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3322EEUP+T
Analog Devices Inc
±15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-TSSOP_4.4-4.4_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2002-11-14 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX3322EEUP+T
This table gives cross-reference parts and alternative options found for MAX3322EEUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3322EEUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3322EEUP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX3322EEUP+T vs MAX3322EEUP-T |
MAX3322EEUP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Maxim Integrated Products | MAX3322EEUP+T vs MAX3322EEUP+T |
MAX3322EEUP+ | ±15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3322EEUP+T vs MAX3322EEUP+ |
MAX3322EEUP | DUAL LINE TRANSCEIVER, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MAX3322EEUP+T vs MAX3322EEUP |