-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected USB On-the-Go Charge Pump and Comparators in UCSP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3574
|
Newark | Usb Otg, 15Kv Esd Protected, Tssop-14, Usb Ic Type:Usb Otg Transceiver And Charge Pump, Usb Standard:Usb 2.0, Supply Voltage Min:2.6V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:14Pins, Data Rate:-, No. Of Rohs Compliant: Yes |Analog Devices MAX3355EEUD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX3355EEUD
|
Mouser Electronics | Switching Voltage Regulators +/-15kV ESD-Protected USB On-the-Go Charge RoHS: Compliant | 272 |
|
$2.8000 / $6.0400 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected USB On-the Package Multiple: 1 | 70 |
|
$2.6700 / $7.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3355EEUD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3355EEUD+
Analog Devices Inc
±15kV ESD-Protected USB On-the-Go Charge Pump and Comparators in UCSP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-05-14 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX3355EEUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3355EEUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3355EEUD+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX3355EEUD+ vs MAX3355EEUD+ |
MAX3355EEUD-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX3355EEUD+ vs MAX3355EEUD-T |