Part Details for MAX3355EEUD by Maxim Integrated Products
Overview of MAX3355EEUD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3355EEUD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX3355 ESD_Protected USB On-The-Go Charge Pump and Comparators In UCSP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 56 |
|
$1.2500 / $1.4700 | Buy Now |
|
Win Source Electronics | USB OTG CHARGE PUMP | 1810 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for MAX3355EEUD
MAX3355EEUD CAD Models
MAX3355EEUD Part Data Attributes
|
MAX3355EEUD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3355EEUD
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO14, 4.40 MM, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX3355EEUD
This table gives cross-reference parts and alternative options found for MAX3355EEUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3355EEUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3355EEUD+ | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX3355EEUD vs MAX3355EEUD+ |
MAX3355EEUD-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX3355EEUD vs MAX3355EEUD-T |
MAX3355EEUD+ | ±15kV ESD-Protected USB On-the-Go Charge Pump and Comparators in UCSP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX3355EEUD vs MAX3355EEUD+ |