Part Details for MAX3370EXK+ by Maxim Integrated Products
Overview of MAX3370EXK+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3370EXK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for MAX3370EXK+
MAX3370EXK+ CAD Models
MAX3370EXK+ Part Data Attributes
|
MAX3370EXK+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3370EXK+
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX3370EXK+
This table gives cross-reference parts and alternative options found for MAX3370EXK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3370EXK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3370EXK+T | 1µA, 2Mbps, Low-Voltage Level Translators in SC70 and µDFN, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX3370EXK+ vs MAX3370EXK+T |
MAX3370EXK | Interface Circuit, BICMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX3370EXK+ vs MAX3370EXK |
MAX3370EXK+ | 1µA, 2Mbps, Low-Voltage Level Translators in SC70 and µDFN, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX3370EXK+ vs MAX3370EXK+ |
MAX3370EXK-T | Interface Circuit, BICMOS, PDSO5, MO-203, SC-70, 5 PIN | Maxim Integrated Products | MAX3370EXK+ vs MAX3370EXK-T |
MAX3370EXK-TG077 | Interface Circuit, BICMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX3370EXK+ vs MAX3370EXK-TG077 |
MAX3370EXK+T | Interface Circuit, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX3370EXK+ vs MAX3370EXK+T |