Part Details for MAX3371ELT+T by Maxim Integrated Products
Overview of MAX3371ELT+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3371ELT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX3371 1 Microamp, 2 MBPS, Low-Voltage Level Translator and Microdfn RoHS: Compliant Status: Obsolete Min Qty: 1 | 9132 |
|
$1.4400 / $1.7000 | Buy Now |
Part Details for MAX3371ELT+T
MAX3371ELT+T CAD Models
MAX3371ELT+T Part Data Attributes
|
MAX3371ELT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3371ELT+T
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO6, 1 X 1.5 MM, ROHS COMPLIANT, MICRO, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX3371ELT+T
This table gives cross-reference parts and alternative options found for MAX3371ELT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3371ELT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3371ELT-T | Interface Circuit, BICMOS, PDSO6, 1.5 X 1.0 MM, 0.8 MM HEIGHT, MO-252WAAD, MICRO, DFN-6 | Maxim Integrated Products | MAX3371ELT+T vs MAX3371ELT-T |
MAX3371ELT+ | Interface Circuit, BICMOS, PDSO6, 1.50 X 1 MM, ROHS COMPLIANT, MICRO, DFN-6 | Maxim Integrated Products | MAX3371ELT+T vs MAX3371ELT+ |