Datasheets
MAX3373EEBL by:

Interface Circuit, BICMOS, PBGA8

Part Details for MAX3373EEBL by Maxim Integrated Products

Overview of MAX3373EEBL by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX3373EEBL

Part # Distributor Description Stock Price Buy
DISTI # 2156-MAX3373EEBL-ND
DigiKey IC TRANSLATOR 9UCSP Min Qty: 174 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5992
In Stock
  • 174 $1.7300
$1.7300 Buy Now
Rochester Electronics MAX3373 ESD_Protected, 1 Microamp, 16Mbps, Dual Low-Voltage Level Translator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 5992
  • 1 $1.7400
  • 25 $1.7100
  • 100 $1.6400
  • 500 $1.5700
  • 1,000 $1.4800
$1.4800 / $1.7400 Buy Now

Part Details for MAX3373EEBL

MAX3373EEBL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3373EEBL Part Data Attributes

MAX3373EEBL Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3373EEBL Maxim Integrated Products Interface Circuit, BICMOS, PBGA8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code S-PBGA-B8
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA8,3X3,20
Package Shape SQUARE
Package Style GRID ARRAY, FINE PITCH
Qualification Status Not Qualified
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM

MAX3373EEBL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3373EEBL by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3373EEBL by Maxim Integrated Products

  • Please alert me when MAX3373EEBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3373EEBL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3373EEBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3373EEBL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3373EEBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3373EEBL by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: