Part Details for MAX3373EEKA/V+T by Maxim Integrated Products
Overview of MAX3373EEKA/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3373EEKA/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3373EEKA/V+T-ND
|
DigiKey | IC TRANSLATOR BIDIR SOT23-8 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX3373EEKA/V+T
MAX3373EEKA/V+T CAD Models
MAX3373EEKA/V+T Part Data Attributes
|
MAX3373EEKA/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3373EEKA/V+T
Maxim Integrated Products
Interface Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX3373EEKA/V+T
This table gives cross-reference parts and alternative options found for MAX3373EEKA/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3373EEKA/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3373EEKA-TG077 | Interface Circuit | Maxim Integrated Products | MAX3373EEKA/V+T vs MAX3373EEKA-TG077 |
MAX3373EEKA+ | ±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3373EEKA/V+T vs MAX3373EEKA+ |
MAX3373EEKA+ | Interface Circuit, | Maxim Integrated Products | MAX3373EEKA/V+T vs MAX3373EEKA+ |
MAX3373EEKA+T | Interface Circuit, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX3373EEKA/V+T vs MAX3373EEKA+T |