Part Details for MAX3373EEKA+T by Maxim Integrated Products
Overview of MAX3373EEKA+T by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3373EEKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9417
|
Newark | Translator, 16Mbps, Logic, 8Sot23, No. Of Inputs:4Inputs, Output Current:1Ma, Propagation Delay:210Ns, No. Of Pins:8Pins, Logic Case Style:Sot-23, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3373EEKA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4431 |
|
$2.3400 / $2.9800 | Buy Now |
DISTI #
MAX3373EEKA+TCT-ND
|
DigiKey | IC TRANSLATOR BIDIR SOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5963 In Stock |
|
$2.2000 / $4.3800 | Buy Now |
|
Bristol Electronics | 286 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, BICMOS, PDSO8 | 298 |
|
$1.0500 / $2.1000 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, BICMOS, PDSO8 | 68 |
|
$1.8480 / $3.3600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 4990 |
|
$4.3684 | Buy Now |
|
LCSC | 1.65V5.5V 1 2 1.2V5.5V 16Mbps SOT-23-8 Translators / Level Shifters ROHS | 314 |
|
$0.6834 / $1.1914 | Buy Now |
|
Win Source Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin SOT-23 T/R / IC LVL XLTR LV 8MBPS SOT23-8 | 40460 |
|
$0.7160 / $1.0740 | Buy Now |
Part Details for MAX3373EEKA+T
MAX3373EEKA+T CAD Models
MAX3373EEKA+T Part Data Attributes
|
MAX3373EEKA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3373EEKA+T
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 1600 ns | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | LATCH | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX3373EEKA+T
This table gives cross-reference parts and alternative options found for MAX3373EEKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3373EEKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3373EEKA+ | ±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3373EEKA+T vs MAX3373EEKA+ |
MAX3373EEKA-TG077 | Interface Circuit | Maxim Integrated Products | MAX3373EEKA+T vs MAX3373EEKA-TG077 |
MAX3373EEKA+ | Interface Circuit, | Maxim Integrated Products | MAX3373EEKA+T vs MAX3373EEKA+ |