Part Details for MAX3374EEKA by Maxim Integrated Products
Overview of MAX3374EEKA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX3374EEKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1274 |
|
RFQ | ||
|
Rochester Electronics | MAX3374 ESD_Protected, 1 Microamp, 16Mbps, Dual Low-Voltage Level Translator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6296 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for MAX3374EEKA
MAX3374EEKA CAD Models
MAX3374EEKA Part Data Attributes
|
MAX3374EEKA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3374EEKA
Maxim Integrated Products
Interface Circuit,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |