MAX3377EEUD+T
Description: ±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C

Overview of MAX3377EEUD+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Healthcare Communication and Networking

Price & Stock for MAX3377EEUD+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3377EEUDT
Mouser Electronics Translation - Voltage Levels 15kV ESD-Protected, 1 A, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP RoHS: Compliant 394
  • 1 $5.5000
  • 10 $3.6700
  • 100 $3.0900
  • 250 $2.8000
  • 500 $2.6300
  • 1,000 $2.4900
  • 2,500 $2.4600
$2.4600 / $5.5000 Buy Now
Analog Devices Inc ±15kV ESD-Protected, 1µA, 16Mb Min Qty: 1 Package Multiple: 1 5630
  • 1 $6.2100
  • 10 $4.1930
  • 25 $3.6700
  • 100 $3.0843
  • 250 $2.8000
  • 500 $2.6267
  • 1,000 $2.4828
  • 2,500 $2.3294
$2.3294 / $6.2100 Buy Now

CAD Models for MAX3377EEUD+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3377EEUD+T by Analog Devices Inc

MAX3377EEUD+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
14-TSSOP_4.4-4.4_MM
Pin Count
14
Manufacturer Package Code
14-TSSOP_4.4-4.4_MM
Date Of Intro
2002-01-03
Samacsys Manufacturer
Analog Devices
Additional Feature
USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.8 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
1.65 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX3377EEUD+T
    Analog Devices Inc
    ±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
    VS

Alternate Parts for MAX3377EEUD+T

This table gives cross-reference parts and alternative options found for MAX3377EEUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3377EEUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3377EEUD Interface Circuit, BICMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 Maxim Integrated Products MAX3377EEUD+T vs MAX3377EEUD
MAX3377EEUD-T Interface Circuit, BICMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 Maxim Integrated Products MAX3377EEUD+T vs MAX3377EEUD-T
Part Number Description Manufacturer Compare
MAX3377EEUD Interface Circuit, BICMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 Maxim Integrated Products MAX3377EEUD+T vs MAX3377EEUD
MAX3377EEUD-T Interface Circuit, BICMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 Maxim Integrated Products MAX3377EEUD+T vs MAX3377EEUD-T

Related Parts for MAX3377EEUD+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3377EEUD+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3377EEUD+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3377EEUD+T would you like to use for your alert(s)?
  • Please alert me when MAX3377EEUD+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3377EEUD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3377EEUD+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3377EEUD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3377EEUD+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3377EEUD+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: