Part Details for MAX3377EEUD by Maxim Integrated Products
Overview of MAX3377EEUD by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Communication and Networking
Price & Stock for MAX3377EEUD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3377EEUD-ND
|
DigiKey | DUAL LOW-VOLT LEVEL TRANSLATOR Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8593 In Stock |
|
$3.1900 | Buy Now |
|
Bristol Electronics | 2041 |
|
RFQ | ||
|
Rochester Electronics | MAX3377 ESD_Protected, 1 Micro Amp, 16M Bits/S, Dual Low-Voltage Level Translator In UCSP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8593 |
|
$2.7400 / $3.2200 | Buy Now |
Part Details for MAX3377EEUD
MAX3377EEUD CAD Models
MAX3377EEUD Part Data Attributes
|
MAX3377EEUD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3377EEUD
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX3377EEUD
This table gives cross-reference parts and alternative options found for MAX3377EEUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3377EEUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3377EEUD+T | ±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX3377EEUD vs MAX3377EEUD+T |
MAX3377EEUD-T | Interface Circuit, BICMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | MAX3377EEUD vs MAX3377EEUD-T |