Part Details for MAX3378EEUD+T by Maxim Integrated Products
Results Overview of MAX3378EEUD+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3378EEUD+T Information
MAX3378EEUD+T by Maxim Integrated Products is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3378EEUD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3587
|
Newark | Level Translator, 4-Ch, Tssop-14, No. Of Inputs:4Inputs, Output Current:-, Propagation Delay:210Ns, No. Of Pins:14Pins, Ic Case/Package:Tssop, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3378EEUD+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1571 |
|
$3.0300 / $6.4900 | Buy Now |
|
LCSC | 1.65V5.5V 1 4 1.2V5.5V 16Mbps TSSOP-14 Translators Level Shifters ROHS | 37 |
|
$4.1970 / $6.3210 | Buy Now |
|
Win Source Electronics | IC LVL XLTR LV 8MBPS 14-TSSOP | 7506 |
|
$3.4790 / $4.4930 | Buy Now |
Part Details for MAX3378EEUD+T
MAX3378EEUD+T CAD Models
MAX3378EEUD+T Part Data Attributes
|
MAX3378EEUD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3378EEUD+T
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO14, 4.40 MM, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for MAX3378EEUD+T
This table gives cross-reference parts and alternative options found for MAX3378EEUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3378EEUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3378EEUD+ | Maxim Integrated Products | $2.3973 | Interface Circuit, BICMOS, PDSO14, 4.40 MM, TSSOP-14 | MAX3378EEUD+T vs MAX3378EEUD+ |