-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3392EEUD
|
Mouser Electronics | Translation - Voltage Levels 15kV ESD-Protected, 1 A, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP RoHS: Compliant | 3688 |
|
$3.0700 / $5.9600 | Buy Now |
DISTI #
V36:1790_26383378
|
Arrow Electronics | Voltage Level Translator 4-CH Unidirectional 14-Pin TSSOP Tube Min Qty: 192 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2301 | Americas - 288 |
|
$2.9450 / $4.1480 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 1µA, 16Mb Min Qty: 1 Package Multiple: 1 | 7763 |
|
$2.7100 / $6.1300 | Buy Now |
DISTI #
67202918
|
Verical | Voltage Level Translator 4-CH Unidirectional 14-Pin TSSOP Tube Min Qty: 192 Package Multiple: 96 Date Code: 2301 | Americas - 288 |
|
$2.9450 / $4.1480 | Buy Now |
DISTI #
MAX3392EEUD+
|
TME | IC: digital, logic level voltage translator, Ch: 4, 1.65÷5.5VDC Min Qty: 1 | 0 |
|
$3.1900 / $5.1500 | RFQ |
|
Ameya Holding Limited | IC: digital, Logic voltage level translator, Channels: 4, SMD | 7763 |
|
RFQ | |
DISTI #
2518870
|
element14 Asia-Pacific | IC, TRANSLATOR DUAL/QUAD, UCSP, SMD RoHS: Compliant Min Qty: 1 Container: Each | 167 |
|
$3.2438 / $6.4654 | Buy Now |
DISTI #
2518870
|
Farnell | IC, TRANSLATOR DUAL/QUAD, UCSP, SMD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 167 |
|
$2.9911 / $5.9698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3392EEUD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3392EEUD+
Analog Devices Inc
±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | LATCH | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |