Part Details for MAX3430ESA+T by Maxim Integrated Products
Overview of MAX3430ESA+T by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3430ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3611
|
Newark | Rs422/Rs485 Txrx, 250Kbps, 3.63V, Nsoic, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:2.97V, Supply Voltage Max:3.63Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX3430ESA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5925 |
|
$5.9400 / $10.4600 | Buy Now |
DISTI #
MAX3430ESA+TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5199 In Stock |
|
$5.5015 / $10.0700 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-MAX3430ESA+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1945 |
|
RFQ | |
|
Chip1Cloud | IC TXRX RS-485 3.3V 8-SOIC | 35640 |
|
RFQ | |
|
LCSC | transceiver 250Kbps 1/1 SOP-8-150mil RS-485/RS-422 ICs ROHS | 2227 |
|
$1.2993 / $2.0884 | Buy Now |
|
Win Source Electronics | IC TXRX RS-485 3.3V 8-SOIC | 109500 |
|
$1.4130 / $2.1200 | Buy Now |
Part Details for MAX3430ESA+T
MAX3430ESA+T CAD Models
MAX3430ESA+T Part Data Attributes:
|
MAX3430ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3430ESA+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 7.62 mm |
Alternate Parts for MAX3430ESA+T
This table gives cross-reference parts and alternative options found for MAX3430ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3430ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3430ESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX3430ESA+T vs MAX3430ESA |
MAX3430CSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX3430ESA+T vs MAX3430CSA+T |
MAX3430ESA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX3430ESA+T vs MAX3430ESA+ |
MAX3430ESA+ | ±80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3430ESA+T vs MAX3430ESA+ |
MAX3430CSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX3430ESA+T vs MAX3430CSA+ |
MAX3430ESA/GG8-T | Line Transceiver | Maxim Integrated Products | MAX3430ESA+T vs MAX3430ESA/GG8-T |