Datasheets
MAX34409ETE+ by:

Analog Circuit, 1 Func, ROHS COMPLIANT, TQFN-16

Part Details for MAX34409ETE+ by Maxim Integrated Products

Overview of MAX34409ETE+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX34409ETE+

Part # Distributor Description Stock Price Buy
DISTI # 73Y3619
Newark Smbus Current Monitor, Quad, 3.6V, Tqfn, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:-, Ic Case/Package:Tqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:-, Gain:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX34409ETE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3
  • 1 $1.0000
  • 10 $1.0000
  • 25 $1.0000
  • 50 $1.0000
  • 150 $1.0000
  • 300 $1.0000
  • 525 $1.0000
$1.0000 Buy Now
DISTI # MAX34409ETE+-ND
DigiKey IC CURRENT MONITOR 16TQFN Min Qty: 1 Lead time: 24 Weeks Container: Tube 158
In Stock
  • 1 $8.4000
  • 10 $5.7750
  • 25 $5.0964
  • 100 $4.3376
  • 250 $3.9696
  • 500 $3.7454
  • 1,000 $3.5593
  • 2,500 $3.4250
$3.4250 / $8.4000 Buy Now

Part Details for MAX34409ETE+

MAX34409ETE+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX34409ETE+ Part Data Attributes

MAX34409ETE+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX34409ETE+ Maxim Integrated Products Analog Circuit, 1 Func, ROHS COMPLIANT, TQFN-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description HVQCCN, LCC16,.16SQ,25
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

MAX34409ETE+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX34409ETE+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX34409ETE+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX34409ETE+ would you like to use for your alert(s)?
  • Please alert me when MAX34409ETE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX34409ETE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX34409ETE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX34409ETE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX34409ETE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX34409ETE+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: