MAX3461ESD+
Description: +5V, Fail-Safe, 20Mbps, PROFIBUS RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C

Overview of MAX3461ESD+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging

Price & Stock for MAX3461ESD+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3461ESD
Mouser Electronics RS-422/RS-485 Interface IC +5V, Fail-Safe, 20Mbps, Profibus RS-485/ RoHS: Compliant 63
  • 1 $7.2700
  • 10 $5.0000
$5.0000 / $7.2700 Buy Now
Analog Devices Inc +5V, Fail-Safe, 20Mbps, Profib Package Multiple: 1 2974
  • 1 $7.8900
  • 10 $5.5260
  • 25 $5.0000
  • 1,000 $4.7600
$4.7600 / $7.8900 Buy Now

CAD Models for MAX3461ESD+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3461ESD+ by Analog Devices Inc

MAX3461ESD+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
14-SOIC_N-150_MIL
Package Description
0.150 INCH, MS-012AB, SOIC-14
Pin Count
14
Manufacturer Package Code
14-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2001-11-16
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
20 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
20 ns
Width
3.9 mm
Want to compare parts?
  1. MAX3461ESD+
    Analog Devices Inc
    +5V, Fail-Safe, 20Mbps, PROFIBUS RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
    VS

Alternate Parts for MAX3461ESD+

This table gives cross-reference parts and alternative options found for MAX3461ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3461ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3461CSD-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX3461ESD+ vs MAX3461CSD-T
MAX3461CSD LINE TRANSCEIVER, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Rochester Electronics LLC MAX3461ESD+ vs MAX3461CSD
MAX3461ESD LINE TRANSCEIVER, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Rochester Electronics LLC MAX3461ESD+ vs MAX3461ESD
MAX3461CSD+T Line Transceiver Maxim Integrated Products MAX3461ESD+ vs MAX3461CSD+T
MAX3461ESD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX3461ESD+ vs MAX3461ESD+
MAX3461CSD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX3461ESD+ vs MAX3461CSD+
MAX3461CSD Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX3461ESD+ vs MAX3461CSD
Part Number Description Manufacturer Compare
MAX3461ESD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX3461ESD+ vs MAX3461ESD+
MAX3461CSD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX3461ESD+ vs MAX3461CSD+
ISL32483EIBZ-T Fault Protected, Extended CMR, RS-485/RS-422 Transceivers with Cable Invert and ±16.5kV ESD, SOICN, /Reel Renesas Electronics Corporation MAX3461ESD+ vs ISL32483EIBZ-T
MAX3461CSD LINE TRANSCEIVER, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Rochester Electronics LLC MAX3461ESD+ vs MAX3461CSD
MAX3461ESD LINE TRANSCEIVER, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Rochester Electronics LLC MAX3461ESD+ vs MAX3461ESD
ISL32483EIBZ Fault Protected, Extended CMR, RS-485/RS-422 Transceivers with Cable Invert and ±16.5kV ESD, SOICN, /Tube Renesas Electronics Corporation MAX3461ESD+ vs ISL32483EIBZ
MAX3460ESD+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX3461ESD+ vs MAX3460ESD+T
MAX3460CSD+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Maxim Integrated Products MAX3461ESD+ vs MAX3460CSD+T
MAX3460ESD LINE TRANSCEIVER, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 Rochester Electronics LLC MAX3461ESD+ vs MAX3460ESD
MAX3461CSD+T Line Transceiver Maxim Integrated Products MAX3461ESD+ vs MAX3461CSD+T

Related Parts for MAX3461ESD+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3461ESD+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3461ESD+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3461ESD+ would you like to use for your alert(s)?
  • Please alert me when MAX3461ESD+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3461ESD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3461ESD+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3461ESD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3461ESD+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3461ESD+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: