Drivers And Interfaces
MAX3464CPA
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, 0.300 INCH, PLASTIC, MS-058AB, DIP-8

Overview of MAX3464CPA by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3464CPA by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX3464CPA-ND
DigiKey IC TRANSCEIVER HALF 1/1 8DIP Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 694
In Stock
  • 57 $5.2700
$5.2700 Buy Now
Rochester Electronics MAX3464 5V, Fail-Safe, 20MBPS, Profibus RS-485/RS-422 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 694
  • 1 $5.3200
  • 25 $5.2200
  • 100 $5.0000
  • 500 $4.7900
  • 1,000 $4.5300
$4.5300 / $5.3200 Buy Now

CAD Models for MAX3464CPA by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3464CPA by Maxim Integrated Products

MAX3464CPA
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.375 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
2.1 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Receive Delay-Max
20 ns
Receiver Number of Bits
1
Seated Height-Max
4.572 mm
Supply Current-Max
4 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
20 ns
Width
7.62 mm
Want to compare parts?
  1. MAX3464CPA
    Maxim Integrated Products
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, 0.300 INCH, PLASTIC, MS-058AB, DIP-8
    VS

Related Parts for MAX3464CPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3464CPA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3464CPA by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3464CPA would you like to use for your alert(s)?
  • Please alert me when MAX3464CPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3464CPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3464CPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3464CPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3464CPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3464CPA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: