Part Details for MAX3480BCPI+ by Analog Devices Inc
Overview of MAX3480BCPI+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3480BCPI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3480BCPI
|
Mouser Electronics | RS-422/RS-485 Interface IC Complete, Isolated, 3.3V RS-485/RS-422 D RoHS: Compliant | 124 |
|
$24.5700 / $27.3800 | Buy Now |
|
Analog Devices Inc | Complete, Isolated, 3.3V RS-48 Package Multiple: 1 | 7026 |
|
$23.3900 / $31.4600 | Buy Now |
Part Details for MAX3480BCPI+
MAX3480BCPI+ CAD Models
MAX3480BCPI+ Part Data Attributes
|
MAX3480BCPI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3480BCPI+
Analog Devices Inc
Complete, Isolated, 3.3V RS-485/RS-422 Data Interface, 28-PDIP-600_MIL, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-PDIP-600_MIL | |
Package Description | 0.600 INCH, PLASTIC, MO-015AL, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2000 ns | |
Width | 15.24 mm |
Alternate Parts for MAX3480BCPI+
This table gives cross-reference parts and alternative options found for MAX3480BCPI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3480BCPI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3480BCPI | LINE TRANSCEIVER, PDIP28, 0.600 INCH, PLASTIC, MO-015AL, DIP-28 | Rochester Electronics LLC | MAX3480BCPI+ vs MAX3480BCPI |
MAX3480BEPI+ | Complete, Isolated, 3.3V RS-485/RS-422 Data Interface, 28-PDIP-600_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX3480BCPI+ vs MAX3480BEPI+ |
MAX3480BEPI | LINE TRANSCEIVER, PDIP28, 0.600 INCH, PLASTIC, MO-015AL, DIP-28 | Rochester Electronics LLC | MAX3480BCPI+ vs MAX3480BEPI |
MAX3480BEPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, MO-015AL, DIP-28 | Maxim Integrated Products | MAX3480BCPI+ vs MAX3480BEPI |
MAX3480ACPI | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, MO-015AL, DIP-28 | Maxim Integrated Products | MAX3480BCPI+ vs MAX3480ACPI |
MAX3480BEPI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, MO-015AL, DIP-28 | Maxim Integrated Products | MAX3480BCPI+ vs MAX3480BEPI+ |
MAX3480AEPI+ | Complete, Isolated, 3.3V RS-485/RS-422 Data Interface, 28-PDIP-600_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX3480BCPI+ vs MAX3480AEPI+ |
MAX3480AEPI | LINE TRANSCEIVER, PDIP28, 0.600 INCH, PLASTIC, MO-015AL, DIP-28 | Rochester Electronics LLC | MAX3480BCPI+ vs MAX3480AEPI |
MAX3480ACPI+ | Complete, Isolated, 3.3V RS-485/RS-422 Data Interface, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX3480BCPI+ vs MAX3480ACPI+ |
MAX3480AEPI+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP28, 0.600 INCH, PLASTIC, MO-015AL, DIP-28 | Maxim Integrated Products | MAX3480BCPI+ vs MAX3480AEPI+ |