Part Details for MAX3485AEASA+ by Maxim Integrated Products
Overview of MAX3485AEASA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3485AEASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9367
|
Newark | Rs422/Rs485 Transceiver, 20Mbps, Nsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:10Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3485AEASA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 325 |
|
$4.2400 / $6.0800 | Buy Now |
DISTI #
MAX3485AEASA+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1469 In Stock |
|
$3.0250 / $7.6400 | Buy Now |
|
LCSC | Transceiver 20Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS | 71 |
|
$0.8888 / $1.4447 | Buy Now |
Part Details for MAX3485AEASA+
MAX3485AEASA+ CAD Models
MAX3485AEASA+ Part Data Attributes
|
MAX3485AEASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3485AEASA+
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |