MAX3485CPA+
Description: 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C

Overview of MAX3485CPA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3485CPA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y9431
Newark Rs422/Rs485 Transceiver, 10Mbps, Pdip-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:10Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices MAX3485CPA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 23
  • 1 $7.2500
  • 10 $6.2500
  • 25 $6.2400
  • 50 $6.2300
  • 100 $5.4100
  • 250 $5.1900
  • 500 $4.7300
$4.7300 / $7.2500 Buy Now
DISTI # 700-MAX3485CPA
Mouser Electronics RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit RoHS: Compliant 73
  • 1 $8.0700
  • 10 $5.5500
  • 50 $5.5400
  • 250 $4.3300
  • 500 $4.0900
  • 1,000 $3.9000
$3.9000 / $8.0700 Buy Now
Analog Devices Inc 3.3V Powered, 10Mbps and Slew- Package Multiple: 1 38
  • 1 $9.0700
  • 10 $6.2660
  • 25 $5.5416
  • 100 $4.7313
  • 250 $4.3386
  • 500 $4.0993
  • 1,000 $3.9008
  • 2,500 $3.7875
$3.7875 / $9.0700 Buy Now
DISTI # MAX3485CPA+
TME IC: interface, transceiver, half duplex,RS422,RS485, 10Mbps, DIP8 Min Qty: 1 10
  • 1 $9.1400
  • 3 $8.1900
  • 10 $7.2000
  • 50 $6.5500
$6.5500 / $9.1400 Buy Now
DISTI # MAX3485CPA+
TME IC: interface, transceiver, half duplex,RS422,RS485, 10Mbps, DIP8 Min Qty: 1 10
  • 1 $9.1600
  • 3 $8.2100
  • 10 $7.2100
  • 50 $6.5700
$6.5700 / $9.1600 Buy Now

CAD Models for MAX3485CPA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3485CPA+ by Analog Devices Inc

MAX3485CPA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-PDIP-300_MIL
Package Description
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
8-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1994-12-01
Samacsys Manufacturer
Analog Devices
Additional Feature
COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.375 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
2 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0025 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
90 ns
Receiver Number of Bits
1
Seated Height-Max
4.572 mm
Supply Current-Max
2.2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
35 ns
Width
7.62 mm
Want to compare parts?
  1. MAX3485CPA+
    Analog Devices Inc
    3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX3485CPA+

This table gives cross-reference parts and alternative options found for MAX3485CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3485CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP3485CP Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, DIP-8 Sipex Corporation MAX3485CPA+ vs SP3485CP
MAX3485ECPA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX3485CPA+ vs MAX3485ECPA+
MAX3485CPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX3485CPA+ vs MAX3485CPA
MAX3485CPA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX3485CPA+ vs MAX3485CPA+
MAX3485EPA+ 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX3485CPA+ vs MAX3485EPA+
MAX3485EPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX3485CPA+ vs MAX3485EPA
MAX3485EPA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX3485CPA+ vs MAX3485EPA+
SP3485EP Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, DIP-8 Sipex Corporation MAX3485CPA+ vs SP3485EP
ADM3485EAN IC LINE TRANSCEIVER, PDIP8, MO-095AA, PLASTIC, DIP-8, Line Driver or Receiver Analog Devices Inc MAX3485CPA+ vs ADM3485EAN
ADM3485EAN LINE TRANSCEIVER, PDIP8, MO-095AA, PLASTIC, DIP-8 Rochester Electronics LLC MAX3485CPA+ vs ADM3485EAN
Part Number Description Manufacturer Compare
ADM3485EAN IC LINE TRANSCEIVER, PDIP8, MO-095AA, PLASTIC, DIP-8, Line Driver or Receiver Analog Devices Inc MAX3485CPA+ vs ADM3485EAN
ISL83485IBZ 3.3V, Half Duplex, 10Mbps, RS-485/RS-422 Transceiver, SOICN, /Tube Renesas Electronics Corporation MAX3485CPA+ vs ISL83485IBZ
MAX3485EPA+ 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX3485CPA+ vs MAX3485EPA+
ISL83485IB Line Transceiver Renesas Electronics Corporation MAX3485CPA+ vs ISL83485IB
MAX3485ECPA+ 3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX3485CPA+ vs MAX3485ECPA+
ADM3485EANZ IC LINE TRANSCEIVER, PDIP8, MO-095AA, PLASTIC, DIP-8, Line Driver or Receiver Analog Devices Inc MAX3485CPA+ vs ADM3485EANZ
SP3485CP Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, DIP-8 Sipex Corporation MAX3485CPA+ vs SP3485CP
MAX3485CPA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX3485CPA+ vs MAX3485CPA+
MAX3485ECPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX3485CPA+ vs MAX3485ECPA
ISL83485IB-T Line Transceiver Renesas Electronics Corporation MAX3485CPA+ vs ISL83485IB-T

Related Parts for MAX3485CPA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3485CPA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3485CPA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3485CPA+ would you like to use for your alert(s)?
  • Please alert me when MAX3485CPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3485CPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3485CPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3485CPA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3485CPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3485CPA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: