MAX3486EESA+T
Description: 3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of MAX3486EESA+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX3486EESA+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3486EESAT
Mouser Electronics RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers RoHS: Compliant 3014
  • 1 $9.3900
  • 10 $7.7100
  • 25 $6.8500
  • 100 $5.9000
  • 250 $5.4400
  • 500 $5.1500
  • 1,000 $4.9600
  • 2,500 $4.8900
$4.8900 / $9.3900 Buy Now
Analog Devices Inc 3.3V Powered, ±15kV ESD-Protec Min Qty: 1 Package Multiple: 1 187
  • 1 $11.0300
  • 10 $7.7160
  • 25 $6.8608
  • 100 $5.9047
  • 250 $5.4416
  • 500 $5.1596
  • 1,000 $4.9255
  • 2,500 $4.8875
$4.8875 / $11.0300 Buy Now

CAD Models for MAX3486EESA+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3486EESA+T by Analog Devices Inc

MAX3486EESA+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-SOIC_N-150_MIL
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Date Of Intro
1999-04-01
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
75 ns
Width
3.9 mm
Want to compare parts?
  1. MAX3486EESA+T
    Analog Devices Inc
    3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX3486EESA+T

This table gives cross-reference parts and alternative options found for MAX3486EESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3486EESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3486EESA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products MAX3486EESA+T vs MAX3486EESA+T
MAX3486EESA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products MAX3486EESA+T vs MAX3486EESA-T
MAX3486EESA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products MAX3486EESA+T vs MAX3486EESA+
MAX3486EESA+ 3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX3486EESA+T vs MAX3486EESA+
MAX3486EESA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8 Maxim Integrated Products MAX3486EESA+T vs MAX3486EESA
Part Number Description Manufacturer Compare
MAX3486EESA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8 Maxim Integrated Products MAX3486EESA+T vs MAX3486EESA
MAX3486EESA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products MAX3486EESA+T vs MAX3486EESA-T
MAX3486EESA+ 3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX3486EESA+T vs MAX3486EESA+
MAX3486EESA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products MAX3486EESA+T vs MAX3486EESA+
MAX3486EESA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products MAX3486EESA+T vs MAX3486EESA+T

Related Parts for MAX3486EESA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3486EESA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3486EESA+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3486EESA+T would you like to use for your alert(s)?
  • Please alert me when MAX3486EESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3486EESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3486EESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3486EESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3486EESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3486EESA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: