Part Details for MAX3509EUP+ by Maxim Integrated Products
Overview of MAX3509EUP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MAX3509EUP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3509EUP+-ND
|
DigiKey | MAX3509 UPSTREAM CATV AMPLIFIER Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
591 In Stock |
|
$11.5600 | Buy Now |
|
Rochester Electronics | MAX3509 Upstream Catv Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 591 |
|
$9.9200 / $11.6700 | Buy Now |
Part Details for MAX3509EUP+
MAX3509EUP+ CAD Models
MAX3509EUP+ Part Data Attributes
|
MAX3509EUP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3509EUP+
Maxim Integrated Products
Narrow Band Medium Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LEAD FREE, TSSOP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 65 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP20,.25 | |
Power Supplies | 8.5/9.5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 115 mA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX3509EUP+
This table gives cross-reference parts and alternative options found for MAX3509EUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3509EUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3509EUP | Narrow Band Medium Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, TSSOP-20 | Maxim Integrated Products | MAX3509EUP+ vs MAX3509EUP |