Part Details for MAX3521ETP+ by Maxim Integrated Products
Overview of MAX3521ETP+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3521ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3734
|
Newark | Upstream Amplifier, Docsis 3.0, Tqfn-20, Frequency Min:5Mhz, Frequency Max:85Mhz, Gain:36Db, Noise Figure Typ:11Db, Rf Ic Case Style:Tqfn, No. Of Pins:20Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3521ETP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
MAX3521ETP+-ND
|
DigiKey | IC RF AMP CATV 5MHZ-85MHZ 20TQFN Min Qty: 180 Lead time: 43 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9148 | Buy Now |
|
Rochester Electronics | MAX3521 - DOCSIS 3.0 Upstream Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1025 |
|
$1.8300 / $2.1600 | Buy Now |
Part Details for MAX3521ETP+
MAX3521ETP+ CAD Models
MAX3521ETP+ Part Data Attributes
|
MAX3521ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3521ETP+
Maxim Integrated Products
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |