Part Details for MAX3544CTL+ by Maxim Integrated Products
Overview of MAX3544CTL+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAX3544CTL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX3544 Multiband Digital Television Tuner ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4750 |
|
$13.6200 / $16.0300 | Buy Now |
Part Details for MAX3544CTL+
MAX3544CTL+ CAD Models
MAX3544CTL+ Part Data Attributes
|
MAX3544CTL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3544CTL+
Maxim Integrated Products
Video Tuner, 6 X 6 MM, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | MULTIBAND | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 862 MHz | |
Input Frequency-Min (RF) | 47 MHz | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 4 dB | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX3544CTL+
This table gives cross-reference parts and alternative options found for MAX3544CTL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3544CTL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA18272HN/S/C1 | IC VIDEO TUNER, PQCC40, 6 X 6 MM, 0.85 MM, ROHS COMPLAINT, PLASTIC, HVQFN-40, Tuner IC | NXP Semiconductors | MAX3544CTL+ vs TDA18272HN/S/C1 |
MAX2160ETL+T | Video Tuner, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | Maxim Integrated Products | MAX3544CTL+ vs MAX2160ETL+T |
TEA6811V | IC 2-BAND, AUDIO TUNER, PDSO40, Tuner IC | NXP Semiconductors | MAX3544CTL+ vs TEA6811V |
LV24100LP | Audio Tuner, 2-Band, 5 X 5 MM, VQLP-40 | SANYO Electric Co Ltd | MAX3544CTL+ vs LV24100LP |
TDA18272HN/M/C1 | IC VIDEO TUNER, PQCC40, 6 X 6 MM, 0.85 MM, ROHS COMPLAINT, PLASTIC, HVQFN-40, Tuner IC | NXP Semiconductors | MAX3544CTL+ vs TDA18272HN/M/C1 |
TDA18273HN/C1 | IC VIDEO TUNER, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, SOT618-1, HVQFN-40, Tuner IC | NXP Semiconductors | MAX3544CTL+ vs TDA18273HN/C1 |
MAX2160ETL+ | Video Tuner, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | Maxim Integrated Products | MAX3544CTL+ vs MAX2160ETL+ |
HGCE5038SL9F8882067 | Video Tuner, 2-Band, QFN-40 | Intel Corporation | MAX3544CTL+ vs HGCE5038SL9F8882067 |
LV24003LP | Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40 | SANYO Semiconductor Co Ltd | MAX3544CTL+ vs LV24003LP |
LV24020LP | Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40 | SANYO Semiconductor Co Ltd | MAX3544CTL+ vs LV24020LP |