Part Details for MAX3620DETT by Maxim Integrated Products
Results Overview of MAX3620DETT by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3620DETT Information
MAX3620DETT by Maxim Integrated Products is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MAX3620DETT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX3620 Delay Lines For High-Speed Clock Distribution Systems RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3834 |
|
$1.7800 / $2.0900 | Buy Now |
Part Details for MAX3620DETT
MAX3620DETT CAD Models
MAX3620DETT Part Data Attributes
|
MAX3620DETT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3620DETT
Maxim Integrated Products
Active Delay Line, 2-Func, 4-Tap, True Output, 3 X 3 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-229/WEEA, TDFN-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-229/WEEA, TDFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 3620 | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Taps/Steps | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 1.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 1.5 ns | |
Width | 3 mm |
Alternate Parts for MAX3620DETT
This table gives cross-reference parts and alternative options found for MAX3620DETT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3620DETT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3620BETT-T | Maxim Integrated Products | Check for Price | Active Delay Line, 2-Func, 4-Tap, True Output, 3 X 3 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-229/WEEA, TDFN-14 | MAX3620DETT vs MAX3620BETT-T |
MAX3620AETT | Maxim Integrated Products | Check for Price | Active Delay Line, 2-Func, 4-Tap, True Output, 3 X 3 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-229/WEEA, TDFN-14 | MAX3620DETT vs MAX3620AETT |
MAX3620AETT-T | Maxim Integrated Products | Check for Price | Active Delay Line, 2-Func, 4-Tap, True Output, 3 X 3 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-229/WEEA, TDFN-14 | MAX3620DETT vs MAX3620AETT-T |