Datasheets
MAX3645ESE+ by:

+2.97V to +5.5V, 125Mbps to 200Mbps Limiting Amplifier with Loss-of-Signal Detector, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C

Part Details for MAX3645ESE+ by Analog Devices Inc

Overview of MAX3645ESE+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Smart Cities Telecommunications Communication and Networking

Price & Stock for MAX3645ESE+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX3645ESE+
Mouser Electronics Limiting Amplifiers +2.97V to +5.5V, 125Mbps to 200Mbps Limiting Amplifier with Loss-of-Signal Detector RoHS: Compliant 64
  • 1 $6.5600
  • 10 $5.8900
$5.8900 / $6.5600 Buy Now
Analog Devices Inc +2.97V to +5.5V, 125Mbps to 20 Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for MAX3645ESE+

MAX3645ESE+ CAD Models

MAX3645ESE+ Part Data Attributes:

MAX3645ESE+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX3645ESE+ Analog Devices Inc +2.97V to +5.5V, 125Mbps to 200Mbps Limiting Amplifier with Loss-of-Signal Detector, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Not Recommended
Part Package Code 16-SOIC_N-150_MIL
Pin Count 16
Manufacturer Package Code 16-SOIC_N-150_MIL
Date Of Intro 2003-11-10
Samacsys Manufacturer Analog Devices
Applications SONET
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 0.027 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BIPOLAR
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX3645ESE+

This table gives cross-reference parts and alternative options found for MAX3645ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3645ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3645ESE Support Circuit, 1-Func, Bipolar, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX3645ESE+ vs MAX3645ESE
MAX3645ESE+ Support Circuit, 1-Func, Bipolar, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX3645ESE+ vs MAX3645ESE+
Part Number Description Manufacturer Compare
MAX3645ESE+ Support Circuit, 1-Func, Bipolar, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX3645ESE+ vs MAX3645ESE+
MAX3645ESE Support Circuit, 1-Func, Bipolar, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX3645ESE+ vs MAX3645ESE
MAX3645ESE+T +2.97V to +5.5V, 125Mbps to 200Mbps Limiting Amplifier with Loss-of-Signal Detector, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX3645ESE+ vs MAX3645ESE+T
MAX3645ESE-T Support Circuit, 1-Func, Bipolar, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX3645ESE+ vs MAX3645ESE-T
MAX3645ESE+T Support Circuit, 1-Func, Bipolar, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products MAX3645ESE+ vs MAX3645ESE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3645ESE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3645ESE+ by Analog Devices Inc

  • Please alert me when MAX3645ESE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3645ESE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3645ESE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3645ESE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3645ESE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3645ESE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: