MAX3665EUA+
Description: 622Mbps, Ultra-Low-Power, 3.3V Transimpedance Preamplifier for SDH/SONET, 8-MINI_SO-N/A, 8 Pins, -40 to 85C

Overview of MAX3665EUA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Smart Cities Telecommunications Communication and Networking

Price & Stock for MAX3665EUA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3665EUA+
Mouser Electronics Transimpedance Amplifiers 622Mbps, Ultra-Low-Power, 3.3V Transimpedance Preamplifier for SDH/SONET RoHS: Compliant 16
  • 1 $14.0300
  • 10 $13.5200
$13.5200 / $14.0300 Buy Now
Analog Devices Inc 622Mbps, Ultra-Low-Power, 3.3V Package Multiple: 1 1010
Buy Now

CAD Models for MAX3665EUA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3665EUA+ by Analog Devices Inc

MAX3665EUA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Part Package Code
8-MINI_SO-N/A
Pin Count
8
Manufacturer Package Code
8-MINI_SO-N/A
Date Of Intro
2000-02-09
Samacsys Manufacturer
Analog Devices
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX3665EUA+
    Analog Devices Inc
    622Mbps, Ultra-Low-Power, 3.3V Transimpedance Preamplifier for SDH/SONET, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX3665EUA+

This table gives cross-reference parts and alternative options found for MAX3665EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3665EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3665EUA+T 622Mbps, Ultra-Low-Power, 3.3V Transimpedance Preamplifier for SDH/SONET, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX3665EUA+ vs MAX3665EUA+T
MAX3665EUA Support Circuit, 1-Func, PDSO8, MO-187C-AA, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX3665EUA+ vs MAX3665EUA
Part Number Description Manufacturer Compare
MAX3665EUA Support Circuit, 1-Func, PDSO8, MO-187C-AA, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX3665EUA+ vs MAX3665EUA
MAX3665E/D Support Circuit, 1-Func, DIE-7 Maxim Integrated Products MAX3665EUA+ vs MAX3665E/D
MAX3664E/D Support Circuit, 1-Func, DIE-9 Maxim Integrated Products MAX3665EUA+ vs MAX3664E/D
MAX3665EUA+T 622Mbps, Ultra-Low-Power, 3.3V Transimpedance Preamplifier for SDH/SONET, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX3665EUA+ vs MAX3665EUA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3665EUA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3665EUA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3665EUA+ would you like to use for your alert(s)?
  • Please alert me when MAX3665EUA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3665EUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3665EUA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3665EUA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3665EUA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3665EUA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: