Part Details for MAX3679AETJ+T by Microsemi Corporation
Overview of MAX3679AETJ+T by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Part Details for MAX3679AETJ+T
MAX3679AETJ+T CAD Models
MAX3679AETJ+T Part Data Attributes
|
MAX3679AETJ+T
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MAX3679AETJ+T
Microsemi Corporation
Clock Generator, CMOS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX3679AETJ+T
This table gives cross-reference parts and alternative options found for MAX3679AETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3679AETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3679AETJ+ | Clock Generator, 312.5MHz, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | Microsemi Corporation | MAX3679AETJ+T vs MAX3679AETJ+ |
MAX3679AETJ+ | Clock Generator, 312.5MHz, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX3679AETJ+T vs MAX3679AETJ+ |