Part Details for MAX3691ECJ by Maxim Integrated Products
Overview of MAX3691ECJ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for MAX3691ECJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3691ECJ-ND
|
DigiKey | SDH/SONET 1:4 DESERIALIZER Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
488 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX3691 +3.3V, 622Mbps, Sdh/Sonet 4:1 Serializer With Clock Synthesis and LVDS Inputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 488 |
|
$0.9959 / $1.1700 | Buy Now |
|
ComSIT USA | +3.3V, 622MBPS, SDH/SONET 4:1 SERIALIZER WITH CLOCK SYNTHESIS AND LVDS INPUTS ATM/SONET/SDH Serial to Parallel/Parallel to Serial Converter, 1-Func, Bipolar, PQFP32 RoHS: Not Compliant | Europe - 97 |
|
RFQ | |
|
Chip1Cloud | +3.3V, 622Mbps, SDH/SONET 4:1 Serializer with Clock Synthesis and LVDS Inputs | 8000 |
|
RFQ |
Part Details for MAX3691ECJ
MAX3691ECJ CAD Models
MAX3691ECJ Part Data Attributes:
|
MAX3691ECJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3691ECJ
Maxim Integrated Products
Serial to Parallel/Parallel to Serial Converter, 1-Func, Bipolar, PQFP32, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX3691ECJ
This table gives cross-reference parts and alternative options found for MAX3691ECJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3691ECJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3693ECJ+ | Serial to Parallel/Parallel to Serial Converter, 1-Func, Bipolar, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-32 | Maxim Integrated Products | MAX3691ECJ vs MAX3693ECJ+ |
MAX3691ECJ+ | ATM/SONET/SDH Serial to Parallel/Parallel to Serial Converter, 1-Func, Bipolar, PQFP32, TQFP-32 | Maxim Integrated Products | MAX3691ECJ vs MAX3691ECJ+ |