Part Details for MAX3735AEGG by Maxim Integrated Products
Overview of MAX3735AEGG by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX3735AEGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3735AEGG-ND
|
DigiKey | 2.7GBPS, LOW-POWERLASER DRIVERS Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
978 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX3735 2.7Gbps, Low-PowerLaser Drivers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 978 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX3735AEGG
MAX3735AEGG CAD Models
MAX3735AEGG Part Data Attributes
|
MAX3735AEGG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3735AEGG
Maxim Integrated Products
Interface Circuit, BIPolar, 4 X 4 MM, 0.90 MM HEIGHT, MO-220, QFN-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, MO-220, QFN-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MAX3735AEGG
This table gives cross-reference parts and alternative options found for MAX3735AEGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3735AEGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2870ACPZ-RL | 3.3 V, Dual Loop, 50 Mbps to 3.3 Gbps Laser Diode Driver | Analog Devices Inc | MAX3735AEGG vs ADN2870ACPZ-RL |
ADN2873ACPZ-RL | 3.3 V, 50 Mbps to 4.25 Gbps, Single-Loop, Laser Diode Driver | Analog Devices Inc | MAX3735AEGG vs ADN2873ACPZ-RL |
ADN2873ACPZ | 3.3 V, 50 Mbps to 4.25 Gbps, Single-Loop, Laser Diode Driver | Analog Devices Inc | MAX3735AEGG vs ADN2873ACPZ |