Part Details for MAX3736ETE by Rochester Electronics LLC
Overview of MAX3736ETE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3736ETE
MAX3736ETE CAD Models
MAX3736ETE Part Data Attributes
|
MAX3736ETE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX3736ETE
Rochester Electronics LLC
SPECIALTY INTERFACE CIRCUIT, QCC16, 3 X 3 MM, TQFN-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MAX3736ETE
This table gives cross-reference parts and alternative options found for MAX3736ETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3736ETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3736ETE+T | 3.2Gbps, Low-Power, Compact, SFP Laser Driver, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3736ETE vs MAX3736ETE+T |
MAX3736ETE+T | Interface Circuit, BIPolar, 3 X 3 MM, TQFN-16 | Maxim Integrated Products | MAX3736ETE vs MAX3736ETE+T |
MAX3736ETE-T | Interface Circuit, BIPolar, 3 X 3 MM, TQFN-16 | Maxim Integrated Products | MAX3736ETE vs MAX3736ETE-T |
MAX3736ETE+ | 3.2Gbps, Low-Power, Compact, SFP Laser Driver, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3736ETE vs MAX3736ETE+ |